- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8467-CHR-1000
Belden
8467-CHR-1000
Audio Cable Polyvinyl Chloride 7Conductors 18AWG 7.84mm 300VAC Chrome 304.8m Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Audio Cable Polyvinyl Chloride 7Conductors 18AWG 7.84mm 300VAC Chrome 304.8m Reel
Search Keywords: 8467CHR1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8467-CHR-1000
-
Alias/AKA:8467-0601000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:7
-
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:3.5 A
-
Type:Audio Cable
Product Guides
+
Frequently Asked Questions
Is 8467-CHR-1000 RoHS compliant?
Yes, 8467-CHR-1000 is RoHS compliant.
What is the lead time for 8467-CHR-1000?
The standard lead time for 8467-CHR-1000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
3 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$3,952.22
3
$3,857.47
5 +
$3,811.91
Click for Quote
Log in
to unlock special pricing