- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8467-CHR-100
Description
+
Audio Cable Polyvinyl Chloride 7Conductors 18AWG 7.84mm 300VAC Chrome 30.48m
Search Keywords: 8467CHR100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8467-CHR-100
-
Alias/AKA:8467-060100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544606000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:7
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:3.5 A
-
Type:Audio Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2
can ship 6/25/26
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$481.82
3
$451.71
5 +
$446.13
Click for Quote
Log in
to unlock special pricing