Available Replacements
ROHs Equivalent
8465-060U500 8465-060U500 Belden
8465-060U500

Belden

In Stock: 2

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Belden Authorized Distributor

8465-CHR-U500

Audio Cable Polyvinyl Chloride 5Conductors 18AWG 7.16mm 300VAC Chrome 152.4m

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Audio Cable Polyvinyl Chloride 5Conductors 18AWG 7.16mm 300VAC Chrome 152.4m
Search Keywords: 8465CHRU500
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 8465-CHR-U500
Unit of Measure: Per Each
RoHS: No
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Maximum Current Rating: 4 A
Size: 18 AWG
Maximum Outer Diameter: 7.16 mm
Bunch Stranding: 19x30
Conductor Material: Tinned Copper
Shield Type: N/R
Type: Audio Cable
Cable Length: 152.4 m
Operating Temperature: -20°C to 60 °C
Jacket Material: Polyvinyl Chloride
Cable Diameter: 7.16 mm
Maximum Voltage Rating: 300 VAC
Cable Pitch: N/R
Family: 8465
Color: Chrome
Jacket Color: Chrome
Number of Conductors: 5
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8465-CHR-U500 RoHS compliant?
No, 8465-CHR-U500 is not RoHS compliant.
What is the lead time for 8465-CHR-U500?
The standard lead time for 8465-CHR-U500 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
3 Weeks can ship 11/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,442.03
3
$1,406.46
5 +
$1,372.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!