- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8461-CHR-100
Description
+
Speaker Cable Polyvinyl Chloride 2Conductors 18AWG 5.94mm 300VAC Chrome Polyvinyl Chloride 30.48m
Search Keywords: 8461CHR100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8461-CHR-100
-
Alias/AKA:8461-060100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:4.8 A
-
Type:Speaker Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
3 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$168.90
3
$158.35
5 +
$156.39
Click for Quote
Log in
to unlock special pricing