Image is representational - see manufacturer specifications

Belden Authorized Distributor

8457-CHR-100

Audio Cable Polyvinyl Chloride 12Conductors 22AWG 6.9mm 300VAC Chrome 30.48m

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Audio Cable Polyvinyl Chloride 12Conductors 22AWG 6.9mm 300VAC Chrome 30.48m
Search Keywords: 8457CHR100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 8457-CHR-100
Alias/AKA: 8457-060100
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Maximum Outer Diameter: 6.9 mm
Size: 22 AWG
Jacket Color: Chrome
Cable Length: 30.48 m
Conductor Material: Tinned Copper
Maximum Current Rating: 2.1 A
Maximum Voltage Rating: 300 VAC
Type: Audio Cable
Family: 8457
Operating Temperature: -20°C to 80 °C
Number of Conductors: 12
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8457-CHR-100 RoHS compliant?
Yes, 8457-CHR-100 is RoHS compliant.
What is the lead time for 8457-CHR-100?
The standard lead time for 8457-CHR-100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
3 Weeks can ship 11/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$489.93
3
$483.95
5 +
$450.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!