- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8456-CHR-U500
Description
+
Multi-Conductor Cable Polyvinyl Chloride 10Conductors 22AWG 6.71mm 300VAC Chrome Polyvinyl Chloride 152.4m
Search Keywords: 8456CHRU500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8456-CHR-U500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:10
-
Conductor Material:Tinned Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:2.1 A
-
Type:Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$1,280.33
3
$1,232.92
5 +
$1,214.42
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT