- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8456-CHR-1000
Belden
8456-CHR-1000
Multi-Conductor Cable Polyvinyl Chloride 10Conductors 22AWG 6.71mm 300VAC Chrome Polyvinyl Chloride 304.8m Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8456-CHR-1000
-
Alias/AKA:8456-0601000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:10
-
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:2.1 A
-
Type:Multi-Conductor Cable