- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8456-CHR-100
Description
+
Multi-Conductor Cable Polyvinyl Chloride 10Conductors 22AWG 6.71mm 300VAC Chrome Polyvinyl Chloride 30.48m
Search Keywords: 8456CHR100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8456-CHR-100
-
Alias/AKA:8456-060100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:10
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:2.1 A
-
Type:Audio Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$370.36
3
$347.21
5 +
$342.93
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT