- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8456-0601000
Description
+
Res Thick Film 0603 619K Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 84560601000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8456-0601000
-
Alias/AKA:8456-CHR-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Manufacturer Stock:
4,000
can ship
3 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$3,114.37
3
$2,919.72
5 +
$2,883.67
Click for Quote
Log in
to unlock special pricing