- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8454-BLK-1000
Description
+
A 4-conductor 18 AWG portable cordage featuring tinned copper conductors, EPDM insulation, and a rubber outer jacket, rated for 300V.
Search Keywords: 8454BLK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8454-BLK-1000
-
Alias/AKA:8454-0101000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$5,658.21
3
$5,304.57
5 +
$5,239.08
Click for Quote
Log in
to unlock special pricing