- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8453-BLK-500
Description
+
Multi-Conductor Cable Ethylene Propylene Diene Monomer Rubber 3Conductors 18AWG 6.5mm 300VAC Black Rubber 152.4m Reel
Search Keywords: 8453BLK500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8453-BLK-500
-
Alias/AKA:8453-010500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:3
-
Conductor Material:Tinned Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:10 A
-
Type:Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
3 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$2,267.46
3
$2,125.74
5 +
$2,099.50
Click for Quote
Log in
to unlock special pricing