- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8451-GRY-U1000
Description
+
Shielded Multi-Conductor Cable Tape Polypropylene 2Conductors 22AWG 3.51mm 300VAC Gray Polyvinyl Chloride 304.8m
Search Keywords: 8451GRYU1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8451-GRY-U1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:2.9 A
-
Type:Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
3 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$447.18
3
$440.48
5 +
$433.87
Click for Quote
Log in
to unlock special pricing