Available Replacements
Alternative Packaging
8451-GRY-U1000
8451-GRY-U1000

Belden

In Stock: 2

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

8451-GRY-1000

Belden

Multi-Conductor Cable Tape Polypropylene 2Conductors 22AWG 3.5mm 300VAC Gray 304.8m Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Multi-Conductor Cable Tape Polypropylene 2Conductors 22AWG 3.5mm 300VAC Gray 304.8m Bulk
Search Keywords: 8451GRY1000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Belden
  • Part No:
    8451-GRY-1000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    2
  • Conductor Material:
    Tinned Copper
  • Cable Length:
    304.8 m
  • Maximum Current Rating:
    2.9 A
  • Type:
    Multi-Conductor Cable
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in
3 Weeks can ship 6/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$387.72
3
$381.90
5 +
$376.17
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!