Description
+
Shielded Multi-Conductor Cable Tape Polypropylene 2Conductors 22AWG 3.51mm 300VAC Black Polyvinyl Chloride 152.4m
Search Keywords: 8451BLKU500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8451-BLK-U500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tinned Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:2.9 A
-
Type:Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$196.42
3
$193.48
5
$190.58
10 +
$187.72
Click for Quote
Log in
to unlock special pricing