Image is representational - see manufacturer specifications

Belden Authorized Distributor

8451-BLK-U1000

Shielded Multi-Conductor Cable Tape Polypropylene 2Conductors 22AWG 3.51mm 300VAC Black Polyvinyl Chloride 304.8m

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Shielded Multi-Conductor Cable Tape Polypropylene 2Conductors 22AWG 3.51mm 300VAC Black Polyvinyl Chloride 304.8m
Search Keywords: 8451BLKU1000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Belden
  • Part No:
    8451-BLK-U1000
  • Alias/AKA:
    8451-010U1000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Voltage Rating:
    300 VAC
  • Type:
    Multi-Conductor Cable
  • Jacket Color:
    Black
  • Maximum Outer Diameter:
    3.5 mm
  • Conductor Material:
    Tinned Copper
  • Number of Conductors:
    2
  • Operating Temperature:
    -20°C to 75 °C
  • Packaging:
    Bulk
  • Family:
    8451
  • Cable Length:
    304.8 m
  • Size:
    22 AWG
  • Maximum Current Rating:
    2.9 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 8451-BLK-U1000?
The recommended replacement for 8451-BLK-U1000 is 8451-BLK-1000 from Belden, available from OnlineComponents.com.
Is 8451-BLK-U1000 RoHS compliant?
Yes, 8451-BLK-U1000 is RoHS compliant.
What is the lead time for 8451-BLK-U1000?
The standard lead time for 8451-BLK-U1000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
3 Weeks can ship 11/3/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$462.52
3
$450.77
5 +
$449.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!