Image is representational - see manufacturer specifications

Belden Authorized Distributor

8451-BLK-500

Shielded Multi-Conductor Cable Tape Polypropylene 2Conductors 22AWG 3.51mm 300VAC Black Polyvinyl Chloride 152.4m

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Shielded Multi-Conductor Cable Tape Polypropylene 2Conductors 22AWG 3.51mm 300VAC Black Polyvinyl Chloride 152.4m
Search Keywords: 8451BLK500
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 8451-BLK-500
Alias/AKA: 8451-010500
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544499000
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Size: 22 AWG
Packaging: Bulk
Family: 8451
Jacket Color: Black
Cable Length: 152.4 m
Maximum Outer Diameter: 3.5 mm
Type: Multi-Conductor Cable
Maximum Voltage Rating: 300 VAC
Number of Conductors: 2
Conductor Material: Tinned Copper
Operating Temperature: -20°C to 75 °C
Maximum Current Rating: 2.9 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 8451-BLK-500?
The recommended replacement for 8451-BLK-500 is 8451-BLK-100 from Belden, available from OnlineComponents.com.
Is 8451-BLK-500 RoHS compliant?
Yes, 8451-BLK-500 is RoHS compliant.
What is the lead time for 8451-BLK-500?
The standard lead time for 8451-BLK-500 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in
Manufacturer Stock:
14,500 can ship
3 Weeks can ship 11/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$266.10
5
$241.61
10
$239.21
20
$238.61
50
$238.02
100 +
$237.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!