- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8451-BLK-1000
Belden
8451-BLK-1000
Multi-Conductor Cable Tape Polypropylene 2Conductors 22AWG 3.5mm 300VAC Black 304.8m Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8451-BLK-1000
-
Alias/AKA:8451-0101000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:2.9 A
-
Type:Multi-Conductor Cable