Image is representational - see manufacturer specifications

Belden Authorized Distributor

8451-BLK-100

Shielded Multi-Conductor Cable Tape Polypropylene 2Conductors 22AWG 3.51mm 300VAC Black Polyvinyl Chloride 30.48m

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Shielded Multi-Conductor Cable Tape Polypropylene 2Conductors 22AWG 3.51mm 300VAC Black Polyvinyl Chloride 30.48m
Search Keywords: 8451BLK100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 8451-BLK-100
Unit of Measure: Per Each
RoHS: Yes
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Multi-Conductor Cable
Number of Conductors: 2
Maximum Current Rating: 2.9 A
Operating Temperature: -20°C to 75 °C
Maximum Voltage Rating: 300 VAC
Family: 8451
Maximum Outer Diameter: 3.5 mm
Size: 22 AWG
Cable Length: 30.48 m
Conductor Material: Tinned Copper
Packaging: Bulk
Jacket Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 8451-BLK-100?
The recommended replacement for 8451-BLK-100 is 8451-BLK-500 from Belden, available from OnlineComponents.com.
Is 8451-BLK-100 RoHS compliant?
Yes, 8451-BLK-100 is RoHS compliant.
What is the lead time for 8451-BLK-100?
The standard lead time for 8451-BLK-100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Ships today, if you order in
Manufacturer Stock:
10,900 can ship
3 Weeks can ship 11/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$62.32
5
$56.67
10
$54.15
25
$53.88
50
$53.75
100
$53.61
250 +
$53.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!