- Home ›
- All Products›
- 8451-0081000
Belden
8451-0081000
Multi-Conductor Cable Tape Polypropylene 2Conductors 22AWG 3.5mm 300VAC Gray 304.8m Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Belden |
| Part No: | 8451-0081000 |
| Alias/AKA: | 8451-GRY-1000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | MX |
Supplier's Standard Package:
|
1 |