Image is representational - see manufacturer specifications

Belden Authorized Distributor

8445-CHR-100

Audio Cable Polyvinyl Chloride 5Conductors 22AWG 4.92mm 300VAC Chrome 30.48m

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Audio Cable Polyvinyl Chloride 5Conductors 22AWG 4.92mm 300VAC Chrome 30.48m
Search Keywords: 8445CHR100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 8445-CHR-100
Alias/AKA: 8445-060100
Unit of Measure: Per Each
RoHS: Yes
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Shield Type: N/R
Type: Audio Cable
Maximum Current Rating: 2.4 A
Operating Temperature: -20°C to 80 °C
Jacket Material: Polyvinyl Chloride
Size: 22 AWG
Conductor Material: Tinned Copper
Cable Pitch: N/R
Cable Diameter: 4.92 mm
Number of Conductors: 5
Jacket Color: Chrome
Family: 8445
Maximum Voltage Rating: 300 VAC
Bunch Stranding: 7x30
Maximum Outer Diameter: 4.92 mm
Color: Chrome
Cable Length: 30.48 m
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8445-CHR-100 RoHS compliant?
Yes, 8445-CHR-100 is RoHS compliant.
What is the lead time for 8445-CHR-100?
The standard lead time for 8445-CHR-100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
3 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$240.66
5
$233.97
10
$230.77
20
$224.61
50
$221.66
100 +
$215.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!