- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8444-CHR-U500
Belden
8444-CHR-U500
Audio Cable Polyvinyl Chloride 4Conductors 22AWG 4.69mm 300VAC Chrome Polyvinyl Chloride 152.4m Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio Cable Polyvinyl Chloride 4Conductors 22AWG 4.69mm 300VAC Chrome Polyvinyl Chloride 152.4m Reel
Search Keywords: 8444CHRU500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8444-CHR-U500
-
Alias/AKA:8444-060U500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:Tinned Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:2.4 A
-
Type:Audio Cable
Product Guides
+
Frequently Asked Questions
Is 8444-CHR-U500 RoHS compliant?
Yes, 8444-CHR-U500 is RoHS compliant.
What is the lead time for 8444-CHR-U500?
The standard lead time for 8444-CHR-U500 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
6 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$589.32
3
$585.44
5 +
$577.99
Click for Quote
Log in
to unlock special pricing