- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8444-CHR-U1000
Belden
8444-CHR-U1000
Audio Cable Polyvinyl Chloride 4Conductors 22AWG 4.69mm 300VAC Chrome Polyvinyl Chloride 304.8m Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Audio Cable Polyvinyl Chloride 4Conductors 22AWG 4.69mm 300VAC Chrome Polyvinyl Chloride 304.8m Reel
Search Keywords: 8444CHRU1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8444-CHR-U1000
-
Alias/AKA:8444-060U1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:2.4 A
-
Type:Audio Cable
Product Guides
+
Frequently Asked Questions
Is 8444-CHR-U1000 RoHS compliant?
Yes, 8444-CHR-U1000 is RoHS compliant.
What is the lead time for 8444-CHR-U1000?
The standard lead time for 8444-CHR-U1000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$1,397.23
3
$1,359.97
5 +
$1,324.65
Click for Quote
Log in
to unlock special pricing