Image is representational - see manufacturer specifications

Belden Authorized Distributor

8444-CHR-100

Audio Cable Polyvinyl Chloride 4Conductors 22AWG 4.69mm 300VAC Chrome Polyvinyl Chloride 30.48m Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Audio Cable Polyvinyl Chloride 4Conductors 22AWG 4.69mm 300VAC Chrome Polyvinyl Chloride 30.48m Reel
Search Keywords: 8444CHR100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 8444-CHR-100
Unit of Measure: Per Each
RoHS: Yes
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Family: 8444
Number of Conductors: 4
Conductor Material: Tinned Copper
Maximum Current Rating: 2.4 A
Packaging: Reel
Cable Length: 30.48 m
Type: Audio Cable
Maximum Voltage Rating: 300 VAC
Size: 22 AWG
Jacket Color: Chrome
Operating Temperature: -20°C to 80 °C
Maximum Outer Diameter: 4.69 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8444-CHR-100 RoHS compliant?
Yes, 8444-CHR-100 is RoHS compliant.
What is the lead time for 8444-CHR-100?
The standard lead time for 8444-CHR-100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Ships today, if you order in
3 Weeks can ship 12/4/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$204.91
5
$184.88
10
$176.99
20
$176.55
50
$176.11
100 +
$175.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!