Available Replacements
Alternative Packaging
Image is representational - see manufacturer specifications

Belden Authorized Distributor

8443-CHR-1000

Instrumentation Control Cable Polyvinyl Chloride 3Conductors 22AWG 4.36mm 150VAC Chrome 304.8m

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Instrumentation Control Cable Polyvinyl Chloride 3Conductors 22AWG 4.36mm 150VAC Chrome 304.8m
Search Keywords: 8443CHR1000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 8443-CHR-1000
Alias/AKA: 8443-0601000
Unit of Measure: Per Each
RoHS: Yes
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Cable Pitch: N/R
Maximum Voltage Rating: 150 VAC
Maximum Outer Diameter: 4.36 mm
Shield Type: N/R
Conductor Material: Tinned Copper
Maximum Current Rating: 2.9 A
Operating Temperature: -20°C to 80 °C
Number of Conductors: 3
Cable Diameter: 4.36 mm
Cable Length: 304.8 m
Type: Instrumentation Control Cable
Jacket Color: Chrome
Bunch Stranding: 7x30
Color: Chrome
Size: 22 AWG
Family: 8443
Jacket Material: Polyvinyl Chloride
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8443-CHR-1000 RoHS compliant?
Yes, 8443-CHR-1000 is RoHS compliant.
What is the lead time for 8443-CHR-1000?
The standard lead time for 8443-CHR-1000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
3 Weeks can ship 11/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,186.42
3
$1,138.97
5 +
$1,136.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!