Image is representational - see manufacturer specifications

Belden Authorized Distributor

8443-CHR-100

Multi-Conductor Cable Polyvinyl Chloride 3Conductors 22AWG 4.37mm 300VAC Chrome Polyvinyl Chloride 30.48m

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Multi-Conductor Cable Polyvinyl Chloride 3Conductors 22AWG 4.37mm 300VAC Chrome Polyvinyl Chloride 30.48m
Search Keywords: 8443CHR100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 8443-CHR-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Cable Length: 30.48 m
Maximum Voltage Rating: 150 VAC
Conductor Material: Tinned Copper
Number of Conductors: 3
Jacket Color: Chrome
Family: 8443
Size: 22 AWG
Operating Temperature: -20°C to 80 °C
Maximum Outer Diameter: 4.36 mm
Type: Instrumentation Control Cable
Maximum Current Rating: 2.9 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 8443-CHR-100?
The recommended replacement for 8443-CHR-100 is 8443-CHR-1000 from Belden, available from OnlineComponents.com.
Is 8443-CHR-100 RoHS compliant?
Yes, 8443-CHR-100 is RoHS compliant.
What is the lead time for 8443-CHR-100?
The standard lead time for 8443-CHR-100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks can ship 11/24/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$173.65
5
$156.71
10
$150.03
20
$149.66
50
$149.28
100 +
$148.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!