- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8443-060100
Description
+
Res Thick Film 0603 4.87K Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 8443060100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8443-060100
-
Alias/AKA:8443-CHR-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Reel Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
3 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$135.42
3
$126.95
5 +
$125.39
Click for Quote
Log in
to unlock special pricing