- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8442-CHR-U500
Description
+
Multi-Conductor Cable Polyvinyl Chloride 2Conductors 22AWG 4.32mm 300VAC Chrome Polyvinyl Chloride 152.4m
Search Keywords: 8442CHRU500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8442-CHR-U500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tinned Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:2.9 A
-
Type:High Conductivity Copper Speaker Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$353.10
3
$347.80
5 +
$342.58
Click for Quote
Log in
to unlock special pricing