- Home ›
- All Products›
- 8442-CHR-500
Belden
8442-CHR-500
Multi-Conductor Cable Polyvinyl Chloride 2Conductors 22AWG 4.32mm 300VAC Chrome Polyvinyl Chloride 152.4m
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8442-CHR-500
-
Alias/AKA:8442-060500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Jacket Color:Chrome
-
Jacket Material:Polyvinyl Chloride
-
Family:8442
-
Maximum Voltage Rating:300 VAC
-
Color:Chrome
-
Type:High Conductivity Copper Speaker Cable
-
Maximum Outer Diameter:4.31 mm
-
Packaging:N/A
-
Bunch Stranding:7x30
-
Cable Diameter:4.31 mm
-
Cable Length:152.4 m
-
Number of Conductors:2
-
Dimension:N/A
-
Conductor Material:Tinned Copper
-
Impedance:N/A
-
Operating Temperature:-20°C to 60 °C
-
Cable Pitch:N/R
-
Maximum Current Rating:2.9 A
-
Shield Type:N/R