Image is representational - see manufacturer specifications

Belden Authorized Distributor

8442-CHR-1000

Multi-Conductor Cable Polyvinyl Chloride 2Conductors 22AWG 4.32mm 300VAC Chrome Polyvinyl Chloride 304.8m Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Multi-Conductor Cable Polyvinyl Chloride 2Conductors 22AWG 4.32mm 300VAC Chrome Polyvinyl Chloride 304.8m Reel
Search Keywords: 8442CHR1000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 8442-CHR-1000
Alias/AKA: 8442-0601000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544492000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Bunch Stranding: 7x30
Color: Chrome
Conductor Material: Tinned Copper
Cable Pitch: N/R
Jacket Color: Chrome
Shield Type: N/R
Type: High Conductivity Copper Speaker Cable
Maximum Outer Diameter: 4.31 mm
Family: 8442
Jacket Material: Polyvinyl Chloride
Maximum Current Rating: 2.9 A
Maximum Voltage Rating: 300 VAC
Cable Length: 304.8 m
Size: 22 AWG
Number of Conductors: 2
Cable Diameter: 4.31 mm
Operating Temperature: -20°C to 60 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 8442-CHR-1000?
The recommended replacement for 8442-CHR-1000 is 8442-CHR-100 from Belden, available from OnlineComponents.com.
Is 8442-CHR-1000 RoHS compliant?
Yes, 8442-CHR-1000 is RoHS compliant.
What is the lead time for 8442-CHR-1000?
The standard lead time for 8442-CHR-1000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
3 Weeks can ship 11/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$810.02
3
$799.74
5 +
$780.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!