Image is representational - see manufacturer specifications

Belden Authorized Distributor

8442-CHR-100

Multi-Conductor Cable Polyvinyl Chloride 2Conductors 22AWG 4.32mm 300VAC Chrome Polyvinyl Chloride 30.48m

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Multi-Conductor Cable Polyvinyl Chloride 2Conductors 22AWG 4.32mm 300VAC Chrome Polyvinyl Chloride 30.48m
Search Keywords: 8442CHR100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 8442-CHR-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Cable Length: 30.48 m
Jacket Color: Chrome
Number of Conductors: 2
Maximum Voltage Rating: 300 VAC
Size: 22 AWG
Family: 8442
Conductor Material: Tinned Copper
Type: High Conductivity Copper Speaker Cable
Maximum Outer Diameter: 4.31 mm
Operating Temperature: -20°C to 60 °C
Maximum Current Rating: 2.9 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 8442-CHR-100?
The recommended replacement for 8442-CHR-100 is 8442-CHR-1000 from Belden, available from OnlineComponents.com.
Is 8442-CHR-100 RoHS compliant?
Yes, 8442-CHR-100 is RoHS compliant.
What is the lead time for 8442-CHR-100?
The standard lead time for 8442-CHR-100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in
Manufacturer Stock:
600 can ship
3 Weeks can ship 11/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$124.92
5
$112.76
10
$107.98
20
$107.71
50
$107.44
100 +
$107.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!