Image is representational - see manufacturer specifications

Belden Authorized Distributor

84316-BRN-100

Coaxial Cable Braid Tetrafluoroethylene 26AWG 2.48mm 900VAC Brown 30.48m

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Coaxial Cable Braid Tetrafluoroethylene 26AWG 2.48mm 900VAC Brown 30.48m
Search Keywords: 84316BRN100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 84316-BRN-100
Alias/AKA: 84316-001100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544200000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Operating Temperature: -70 to 200 °C
Conductor Material: Silver Plated Copper
Family: 84316
Jacket Color: BROWN
Type: Coaxial Cable
Cable Length: 30.48 m
Packaging: Reel
Size: 26 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 84316-BRN-100 RoHS compliant?
Yes, 84316-BRN-100 is RoHS compliant.
What is the lead time for 84316-BRN-100?
The standard lead time for 84316-BRN-100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
Manufacturer Stock:
200 can ship
3 Weeks can ship 12/1/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$539.78
3
$524.99
5 +
$523.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!