- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8424-BLK-500
Description
+
Multi-Conductor Cable Braid Ethylene Propylene Diene Monomer Rubber 4Conductors 20AWG 7.46mm 600VAC Black 152.4m Reel
Search Keywords: 8424BLK500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8424-BLK-500
-
Alias/AKA:8424-010500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$2,232.10
3
$2,092.59
5 +
$2,066.76
Click for Quote
Log in
to unlock special pricing