- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8424-BLK-100
Belden
8424-BLK-100
Shielded Multi-Conductor Cable Braid Ethylene Propylene Diene Monomer Rubber 4Conductors 20AWG 7.46mm 600VAC Black Ethylene Pr ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8424-BLK-100
-
Alias/AKA:8424-010100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:3.2 A
-
Type:Shielded Multi-Conductor Cable