- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8416-GRY-250
Description
+
Twinaxial Cable Spiral Serve Polyethylene 25AWG Gray 76.2m
Search Keywords: 8416GRY250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8416-GRY-250
-
Alias/AKA:8416-008-250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$492.58
3
$479.95
5 +
$467.96
Click for Quote
Log in
to unlock special pricing