- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8412-BLK-1000
Description
+
Shielded Multi-Conductor Cable Braid Ethylene Propylene Diene Monomer Rubber 2Conductors 20AWG 6.65mm Black Ethylene Propylene Diene Monomer Rubber 304.8m Reel
Search Keywords: 8412BLK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8412-BLK-1000
-
Alias/AKA:8412-0101000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:4 A
-
Type:Shielded Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$2,389.75
3
$2,240.39
5 +
$2,212.73
Click for Quote
Log in
to unlock special pricing