- Home ›
- All Products›
- 8412-010100
Belden
8412-010100
Res Thick Film 0603 392K Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Res Thick Film 0603 392K Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 8412010100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8412-010100
-
Alias/AKA:8412-BLK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 8412-010100 RoHS compliant?
Yes, 8412-010100 is RoHS compliant.
What is the lead time for 8412-010100?
The standard lead time for 8412-010100 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13,100
can ship
3 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$303.68
3
$295.24
5
$291.20
10
$290.47
20 +
$283.43
Click for Quote
Log in
to unlock special pricing