- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8405-CHR-500
Description
+
Audio Cable Braid Polyethylene 5Conductors 20AWG 7.13mm 300VAC Chrome Polyvinyl Chloride 152.4m
Search Keywords: 8405CHR500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8405-CHR-500
-
Alias/AKA:8405-060500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Number of Conductors:52041
-
Conductor Material:Tinned Copper2033
-
Cable Length:152.42032m
-
Maximum Current Rating:3.22036A
-
Type:Audio Cable2044
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$2,735.98
3
$2,564.98
5 +
$2,533.31
Click for Quote
Log in
to unlock special pricing