- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8404-CHR-100
Description
+
Multi-Conductor Cable Polyethylene 4Conductors 20AWG 6.4mm 300VAC Chrome 30.48m
Search Keywords: 8404CHR100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8404-CHR-100
-
Alias/AKA:8404-060100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:3.1 A
-
Type:Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,900
can ship
3 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$503.63
3
$472.15
5 +
$466.32
Click for Quote
Log in
to unlock special pricing