- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8402-BRN-500
Description
+
Multi-Conductor Cable 2Conductors 20AWG 6.68mm 600VAC Brown 152m Reel
Search Keywords: 8402BRN500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8402-BRN-500
-
Alias/AKA:8402-001500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tinned Copper
-
Cable Length:152 m
-
Maximum Current Rating:4 A
-
Type:Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$2,419.86
3
$2,268.62
5 +
$2,240.61
Click for Quote
Log in
to unlock special pricing