- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 83702-RED-500
Description
+
Multi-Conductor Cable - 2 (1 Pair) Conductors - 16 AWG - 19/29 Conductor Strand - 300 V - UL Style CMP Ratings - 500.0' (152.4m) Length - Red.
Search Keywords: 83702RED500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83702-RED-500
-
Alias/AKA:83702-002500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000 Feet
Ships today, if you order in
Minimum Order Quantity:
500 Feet
3 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
500
$11.44
2,000
$10.72
5,000 +
$10.59
Click for Quote
Log in
to unlock special pricing