- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 83702-RED-100
Description
+
High Temperature Electronic Cable - 2 Conductor 16AWG (19x29) Tinned Copper - 300V - 6.4 Amps per Conductor - Red - 100ft (30.5m).
Search Keywords: 83702RED100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83702-RED-100
-
Alias/AKA:83702-002100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Manufacturer Stock:
300
can ship
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$1,321.95
3
$1,239.33
5 +
$1,224.03
Click for Quote
Log in
to unlock special pricing