- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 83654-RED-100
Description
+
Multi-Conductor Cable Tape/Braid Fluorinated Ethylene Propylene 4Conductors 18AWG 4.95mm 300VAC Red Fluorinated Ethylene Propylene 30.48m Reel
Search Keywords: 83654RED100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83654-RED-100
-
Alias/AKA:83654-002100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:4.3 A
-
Type:Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
3 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$1,560.56
3
$1,463.03
5 +
$1,444.97
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT