- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 83606-RED-500
Description
+
Multi-Conductor Cable - 6 Conductors - 20 AWG - 7/28 Conductor Strand - 300 V - UL Style CMP Ratings - 500.0' (152.4m) Length - Red.
Search Keywords: 83606RED500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83606-RED-500
-
Alias/AKA:83606-002500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
500 Feet
can ship
Minimum Order Quantity:
500 Feet
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
500
$14.34
2,000
$13.45
5,000 +
$13.28
Click for Quote
Log in
to unlock special pricing