- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 83396-RED-100
Description
+
Shielded Multi-Conductor Cable Tape Fluorinated Ethylene Propylene 4Conductors 22AWG 5.51mm 350VAC Red Silicone Rubber 30.48m Bulk
Search Keywords: 83396RED100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83396-RED-100
-
Alias/AKA:83396-002100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:2.8 A
-
Type:Shielded Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
Manufacturer Stock:
400
can ship
3 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1
$1,547.78
3
$1,451.04
5 +
$1,433.13
Click for Quote
Log in
to unlock special pricing
Alternative Packaging