- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 83395-RED-100
Description
+
Instrumentation Control Cable Tape Fluorinated Ethylene Propylene 3Conductors 22AWG 5.28mm 600VAC Red 30.48m
Search Keywords: 83395RED100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83395-RED-100
-
Alias/AKA:83395-002100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:3
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:2.8 A
-
Type:Instrumentation Control Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
100
can ship
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$1,549.37
3
$1,452.53
5 +
$1,434.60
Click for Quote
Log in
to unlock special pricing