- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 83337E-WHT-100
Description
+
Shielded Multi-Conductor Cable Braid Tetrafluoroethylene 3Conductors 16AWG 5.31mm 600VAC White 30.48m
Search Keywords: 83337EWHT100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83337E-WHT-100
-
Alias/AKA:83337E-009100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544403080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:3
-
Conductor Material:Silver Plated Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:11 A
-
Type:Shielded Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1
can ship 7/30/26
3 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$1,998.46
3
$1,945.17
5 +
$1,894.65
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT