- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 83322E-WHT-100
Description
+
Shielded Multi-Conductor Cable Braid Tetrafluoroethylene 2Conductors 16AWG 5mm 600VAC White Tetrafluoroethylene 30.48m
Search Keywords: 83322EWHT100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83322E-WHT-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Silver Coated Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:11 A
-
Type:Shielded Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
3 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$1,498.74
3
$1,405.07
5 +
$1,387.73
Click for Quote
Log in
to unlock special pricing