- Home ›
- All Products›
- 83319E-WHT-100
Belden
83319E-WHT-100
Shielded Multi-Conductor Cable Braid Tetrafluoroethylene 2Conductors 22AWG 3.63mm 600VAC White Tetrafluoroethylene 30.48m
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83319E-WHT-100
-
Alias/AKA:83319E-009100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:30.48 m
-
Maximum Outer Diameter:3.63 mm
-
Type:Multi-Conductor Cable
-
Packaging:N/A
-
Maximum Current Rating:5 A
-
Maximum Voltage Rating:600 VAC
-
Number of Conductors:2
-
Family:83319E
-
Size:22 AWG
-
Conductor Material:Silver Plated Copper
-
Jacket Color:White
-
Operating Temperature:-65°C to 200 °C