- Home ›
- All Products›
- 83319E-009100
Belden
83319E-009100
Res Thick Film 0603 16.5K Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Res Thick Film 0603 16.5K Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 83319E009100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83319E-009100
-
Alias/AKA:83319E-WHT-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 83319E-009100 RoHS compliant?
Yes, 83319E-009100 is RoHS compliant.
What is the lead time for 83319E-009100?
The standard lead time for 83319E-009100 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
5
can ship 10/16/26
15 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$1,159.70
3
$1,096.52
5 +
$1,042.18
Click for Quote
Log in
to unlock special pricing