- Home ›
- All Products›
- 83318E-009100
Description
+
Res Thick Film 0603 1.62K Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD T/R
Search Keywords: 83318E009100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83318E-009100
-
Alias/AKA:83318E-WHT-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
On Order:
6
can ship 5/20/26
3 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$828.13
3
$776.38
5 +
$766.79
Click for Quote
Log in
to unlock special pricing